Part Details for DVC.3-40-30-25-M8-40 by Elesa+Ganter
Overview of DVC.3-40-30-25-M8-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.3-40-30-25-M8-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC3-40-30-25M8-4
|
TME | Vibration damper, M8, Ø: 40mm, rubber, L: 25mm, H: 8mm, 2141N, 343N/mm Min Qty: 1 | 0 |
|
$2.6000 / $3.3600 | RFQ |