Part Details for DVIVGAMM10 by StarTech
Overview of DVIVGAMM10 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVIVGAMM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013070
|
RS | 10 ft DVI to VGA Display Monitor Cable - DVI to VGA connector - 10ft DVI to VGA | StarTech.com DVIVGAMM10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0200 / $14.0000 | RFQ |
|
NAC | 10ft. DVI to VGA Monitor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | StarTech.com 10 ft DVI to VGA Display Monitor Cable | 50 |
|
$16.5500 | Buy Now |