Part Details for DVL 1000-UI by LEM Holdings SSA
Overview of DVL 1000-UI by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for DVL 1000-UI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7921
|
Newark | Voltage Transducer, 0.5%, 1Kv, Transducer Function:Voltage Transformer, Supply Voltage Min:-13.5V, Supply Voltage Max:26.4V, Accuracy %:0.5%, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Input Current:25Ma, Rohs Compliant: Yes |Lem DVL 1000-UI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$239.9200 / $320.0400 | Buy Now |
DISTI #
398-DVL1000-UI-ND
|
DigiKey | SENSOR DVL VOLTAGE CURRENT Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.8692 | Buy Now |
Part Details for DVL 1000-UI
DVL 1000-UI CAD Models
DVL 1000-UI Part Data Attributes
|
DVL 1000-UI
LEM Holdings SSA
Buy Now
|
Compare Parts:
DVL 1000-UI
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |