Part Details for DVL1000/SP1 by LEM Holdings SSA
Overview of DVL1000/SP1 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for DVL1000/SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372419
|
Sager | VOLTAGE TRANSDUCER, VPN = 1000, MECHANICAL MOUNT = PANEL Min Qty: 12 | 0 |
|
$218.9700 / $243.9900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-12 Weeks | 0 STOCK,856 Available |
|
$214.8800 / $342.8500 | RFQ |
Part Details for DVL1000/SP1
DVL1000/SP1 CAD Models
DVL1000/SP1 Part Data Attributes
|
DVL1000/SP1
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
DVL1000/SP1
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 63 mm | |
Body Height | 48.3 mm | |
Body Length or Diameter | 100 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 13.5 V |