Part Details for DVM1000 by LEM Holdings SSA
Overview of DVM1000 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVM1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-12 Weeks | 0 STOCK,981 Available |
|
$371.4200 / $548.5700 | RFQ |
Part Details for DVM1000
DVM1000 CAD Models
DVM1000 Part Data Attributes:
|
DVM1000
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
DVM1000
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 63.4 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 100 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO |