Part Details for DW-02-07-F-S-220 by Samtec Inc
Overview of DW-02-07-F-S-220 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-02-07-F-S-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-02-07-F-S-220-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
DW-02-07-F-S-220
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-02-07-F-S-220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
200-DW0207FS220
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.0720 / $0.2500 | Order Now |
|
Onlinecomponents.com | Header Spacer Connector - 2 Position - 0.100" (2.54mm) - Gold - Through Hole. RoHS: Compliant |
3430 In Stock |
|
$0.0733 / $0.2500 | Buy Now |
DISTI #
000000000003585339
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.0700 / $0.2500 | Buy Now |
|
Master Electronics | Header Spacer Connector - 2 Position - 0.100" (2.54mm) - Gold - Through Hole. RoHS: Compliant |
3430 In Stock |
|
$0.0733 / $0.2500 | Buy Now |
DISTI #
5cd8da31cd7c1c4c38277bae
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0700 / $0.2500 | Buy Now |
Part Details for DW-02-07-F-S-220
DW-02-07-F-S-220 CAD Models
DW-02-07-F-S-220 Part Data Attributes
|
DW-02-07-F-S-220
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-02-07-F-S-220
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-02-07-F-S-220
This table gives cross-reference parts and alternative options found for DW-02-07-F-S-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-02-07-F-S-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-02-20-T-S-875 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs DW-02-20-T-S-875 |
DW-02-11-F-S-750 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs DW-02-11-F-S-750 |
54111-402-02-0850LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-02-07-F-S-220 vs 54111-402-02-0850LF |
DW-02-14-G-S-210 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs DW-02-14-G-S-210 |
EW-02-12-T-S-500 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-02-07-F-S-220 vs EW-02-12-T-S-500 |
DW-02-08-T-S-396 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs DW-02-08-T-S-396 |
54111-109-02-0850 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | DW-02-07-F-S-220 vs 54111-109-02-0850 |
ZW-02-17-T-S-300-120 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs ZW-02-17-T-S-300-120 |
ZW-02-13-T-S-319-103 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs ZW-02-13-T-S-319-103 |
DW-02-08-L-S-205 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-F-S-220 vs DW-02-08-L-S-205 |