Part Details for DW-02-09-L-D-445 by Samtec Inc
Overview of DW-02-09-L-D-445 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-02-09-L-D-445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-02-09-L-D-445
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-02-09-L-D-445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2475 Factory Stock |
|
$0.2800 / $0.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1665 / $0.5317 | Buy Now | |
DISTI #
000000000006405819
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 2475 |
|
$0.2500 / $0.6800 | Buy Now |
|
Master Electronics | 0 |
|
$0.1665 / $0.5317 | Buy Now | |
DISTI #
603e8d7c11770480d08d424f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2475 |
|
$0.1400 / $0.6800 | Buy Now |
DISTI #
DW-02-09-L-D-445
|
Toby Electronics | DW - Samtec 2.54mm Board Stacker 18.54mm Overall Pin Length (09) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.1439 / $0.3948 | Buy Now |