Part Details for DW-02-20-T-S-200 by Samtec Inc
Overview of DW-02-20-T-S-200 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-02-20-T-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-02-20-T-S-200
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-02-20-T-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1315 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0800 / $0.2700 | Buy Now | |
DISTI #
DW-02-20-T-S-200
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-02-20-T-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1315 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
DW-02-20-T-S-200
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-02-20-T-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1315 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
000000000007159471
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 1315 |
|
$0.1000 / $0.2700 | Buy Now |
|
Master Electronics | 0 |
|
$0.0800 / $0.2700 | Buy Now | |
DISTI #
5cd8da38cd7c1c4c3827845d
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1315 |
|
$0.0800 / $0.2700 | Buy Now |
Part Details for DW-02-20-T-S-200
DW-02-20-T-S-200 CAD Models
DW-02-20-T-S-200 Part Data Attributes
|
DW-02-20-T-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-02-20-T-S-200
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |