DW-04-19-F-D-1015
Samtec Inc
Description: .025" BOARD SPACERS

Overview of DW-04-19-F-D-1015 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AD5687BRUZ-RL7 Analog Devices 119-19F-01
TN28F010-150-G Rochester Electronics LLC 28F010 - 128K X 8 Flash
AM27C010-150DI Rochester Electronics LLC Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec.

Price & Stock for DW-04-19-F-D-1015 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-04-19-F-D-1015
Avnet Americas Conn Board Stacker HDR 8 POS 25.78mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-04-19-F-D-1015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 39 $1.0600
$1.0600 Buy Now
DISTI # 000000000004067297
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 39 $1.0600
$1.0600 Buy Now

CAD Models for DW-04-19-F-D-1015 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-04-19-F-D-1015 by Samtec Inc

DW-04-19-F-D-1015
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.2 inch
Body Length
0.4 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-04-19-F-D-1015
    Samtec Inc
    .025" BOARD SPACERS
    VS

Alternate Parts for DW-04-19-F-D-1015

This table gives cross-reference parts and alternative options found for DW-04-19-F-D-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-04-19-F-D-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-04-10-F-D-515 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-04-19-F-D-1015 vs DW-04-10-F-D-515
DW-04-15-F-D-345 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-04-19-F-D-1015 vs DW-04-15-F-D-345
54122-115280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-115280500RLF
54122-406280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-406280500RLF
54122-102280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-102280500RLF
54122-827280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-827280500RLF
54122-804280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-804280500RLF
54122-419280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-419280500RLF
54122-825280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-825280500RLF
54122-423280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-423280500RLF
Part Number Description Manufacturer Compare
54122-108280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-108280500RLF
54122-827280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-827280500RLF
54122-822280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-822280500RLF
54122-102280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-102280500RLF
54122-419280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-419280500RLF
54122-804280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-804280500RLF
54122-815280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-815280500RLF
54122-811280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-811280500RLF
54122-123280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-123280500RLF
54122-818280500RLF Board Stacking Connector Amphenol FCi DW-04-19-F-D-1015 vs 54122-818280500RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-04-19-F-D-1015 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-04-19-F-D-1015 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-04-19-F-D-1015 would you like to use for your alert(s)?
  • Please alert me when DW-04-19-F-D-1015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-04-19-F-D-1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-04-19-F-D-1015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-04-19-F-D-1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-04-19-F-D-1015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-04-19-F-D-1015 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: