Part Details for DW-05-11-G-S-613 by Samtec Inc
Overview of DW-05-11-G-S-613 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-05-11-G-S-613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-05-11-G-S-613-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
DW-05-11-G-S-613
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-05-11-G-S-613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Factory Stock |
|
$0.4700 / $1.1400 | Buy Now |
DISTI #
200-DW-05-11-G-S-613
|
Mouser Electronics | Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$0.2400 / $1.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3607 / $0.9058 | Buy Now |
DISTI #
000000000007159500
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 838 |
|
$0.4200 / $1.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3607 / $0.9058 | Buy Now |
DISTI #
640a396c36d3906ec918504d
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 838 |
|
$0.2370 / $1.1430 | Buy Now |
Part Details for DW-05-11-G-S-613
DW-05-11-G-S-613 CAD Models
DW-05-11-G-S-613 Part Data Attributes
|
DW-05-11-G-S-613
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-05-11-G-S-613
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.1 inch | |
Body Depth | 0.613 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |