Part Details for DW-06-15-L-S-275 by Samtec Inc
Overview of DW-06-15-L-S-275 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-06-15-L-S-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-06-15-L-S-275
|
Avnet Americas | Connector Board Stacker Header 6 Position 6.99mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-06-15-L-S-275) Min Qty: 1 Package Multiple: 1 Container: Bulk | 586 Factory Stock |
|
$0.4000 / $0.9800 | Buy Now |
DISTI #
200-DW-06-15-L-S-275
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 242 |
|
$0.2040 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2295 / $0.7680 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100 Pi Min Qty: 1 | 387 |
|
$0.4000 / $0.9800 | Buy Now |
DISTI #
000000000006159020
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 586 |
|
$0.3600 / $0.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2295 / $0.7680 | Buy Now |
DISTI #
5cd8dae6cd7c1c4c382854bd
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 586 |
|
$0.2000 / $0.9800 | Buy Now |
Part Details for DW-06-15-L-S-275
DW-06-15-L-S-275 CAD Models
DW-06-15-L-S-275 Part Data Attributes
|
DW-06-15-L-S-275
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-06-15-L-S-275
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-06-15-L-S-275
This table gives cross-reference parts and alternative options found for DW-06-15-L-S-275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-06-15-L-S-275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970-116-06LF | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | DW-06-15-L-S-275 vs 75970-116-06LF |
DW-06-19-T-S-1110 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-15-L-S-275 vs DW-06-19-T-S-1110 |
DWM-06-58-L-S-500 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-15-L-S-275 vs DWM-06-58-L-S-500 |
75970-116-06LF | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | DW-06-15-L-S-275 vs 75970-116-06LF |
DWM-06-60-L-S-625 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-15-L-S-275 vs DWM-06-60-L-S-625 |
DW-06-20-L-S-848 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-15-L-S-275 vs DW-06-20-L-S-848 |
HW-06-15-T-S-275-240 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | DW-06-15-L-S-275 vs HW-06-15-T-S-275-240 |