Part Details for DW-08-10-F-S-480 by Samtec Inc
Overview of DW-08-10-F-S-480 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-08-10-F-S-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-08-10-F-S-480-ND
|
DigiKey | CONN HDR 8POS 0.1 STACK T/H GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DW-08-10-F-S-480
|
Avnet Americas | Conn Board Stacker HDR 8 POS 12.19mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-08-10-F-S-480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.3750 / $1.1100 | Buy Now |
DISTI #
DW-08-10-F-S-480
|
Avnet Americas | Conn Board Stacker HDR 8 POS 12.19mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-08-10-F-S-480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004068403
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.3750 / $1.1100 | Buy Now |
Part Details for DW-08-10-F-S-480
DW-08-10-F-S-480 CAD Models
DW-08-10-F-S-480 Part Data Attributes:
|
DW-08-10-F-S-480
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-10-F-S-480
Samtec Inc
Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-08-10-F-S-480
This table gives cross-reference parts and alternative options found for DW-08-10-F-S-480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-10-F-S-480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-814-18-2150LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-08-10-F-S-480 vs 54111-814-18-2150LF |
54111-816-18-1950LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-08-10-F-S-480 vs 54111-816-18-1950LF |
54111-414-18-0850 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-08-10-F-S-480 vs 54111-414-18-0850 |
54111-812-18-2050LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-08-10-F-S-480 vs 54111-812-18-2050LF |
54111-811-18-2100LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-08-10-F-S-480 vs 54111-811-18-2100LF |
EW-18-11-L-S-500 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-08-10-F-S-480 vs EW-18-11-L-S-500 |
54111-816-18-2150LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-08-10-F-S-480 vs 54111-816-18-2150LF |
54111-411-18-2150 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-08-10-F-S-480 vs 54111-411-18-2150 |
54111-416180800LF | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DW-08-10-F-S-480 vs 54111-416180800LF |
54111-807180800LF | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DW-08-10-F-S-480 vs 54111-807180800LF |