Part Details for DW-08-13-G-T-874 by Samtec Inc
Overview of DW-08-13-G-T-874 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-08-13-G-T-874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-08-13-G-T-874-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
DW-08-13-G-T-874
|
Avnet Americas | Connector Board Stacker Header 24 Position 22.2mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-08-13-G-T-874) Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 Factory Stock |
|
$2.8600 / $4.6400 | Buy Now |
DISTI #
200-DW-08-13-G-T-874
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 36 |
|
$1.4500 / $4.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $4.6400 | Buy Now | |
DISTI #
DW-08-13-G-T-874
|
Avnet Americas | Connector Board Stacker Header 24 Position 22.2mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-08-13-G-T-874) Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 Factory Stock |
|
$2.8600 / $4.6400 | Buy Now |
DISTI #
000000000006159079
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 178 |
|
$2.5800 / $4.6400 | Buy Now |
|
Master Electronics | 0 |
|
$1.4500 / $4.6400 | Buy Now | |
DISTI #
5d89d3cab5feef11349688bd
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 178 |
|
$1.4500 / $4.6400 | Buy Now |
Part Details for DW-08-13-G-T-874
DW-08-13-G-T-874 CAD Models
DW-08-13-G-T-874 Part Data Attributes:
|
DW-08-13-G-T-874
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-13-G-T-874
Samtec Inc
Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.874 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-08-13-G-T-874
This table gives cross-reference parts and alternative options found for DW-08-13-G-T-874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-13-G-T-874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-08-13-G-T-415-400 | Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | DW-08-13-G-T-874 vs ZW-08-13-G-T-415-400 |
CA-T24R-24B-10 | Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | DW-08-13-G-T-874 vs CA-T24R-24B-10 |
MTSW-108-24-H-T-225 | Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DW-08-13-G-T-874 vs MTSW-108-24-H-T-225 |
DW-08-15-F-T-346 | Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-08-13-G-T-874 vs DW-08-15-F-T-346 |