Part Details for DW-12-14-S-Q-1130 by Samtec Inc
Overview of DW-12-14-S-Q-1130 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-12-14-S-Q-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC5642
|
Newark | Connector, Header, 24Pos, 2Rows, 2.54Mm, Product Range:Dw Series, No. Of Contacts:24Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-12-14-S-Q-1130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$3.9300 / $7.9200 | Buy Now |
DISTI #
612-DW-12-14-S-Q-1130-ND
|
DigiKey | CONN BRD STACK .100" 48POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6900 | Buy Now |
DISTI #
DW-12-14-S-Q-1130
|
Avnet Americas | SATDW-12-14-S-Q-1130 - Bulk (Alt: DW-12-14-S-Q-1130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$3.8500 / $6.2500 | Buy Now |
DISTI #
200-DW1214SQ1130
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.7000 / $6.2500 | Order Now |
DISTI #
E02:0323_10365079
|
Arrow Electronics | Conn Board Stacker HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2338 | Europe - 19 |
|
$5.6555 / $6.7327 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail | 0 |
|
$1.9300 / $6.2500 | Buy Now |
DISTI #
DW-12-14-S-Q-1130
|
Avnet Americas | SATDW-12-14-S-Q-1130 - Bulk (Alt: DW-12-14-S-Q-1130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$3.8500 / $6.2500 | Buy Now |
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 76 |
|
$3.8500 / $6.2500 | Buy Now |
DISTI #
000000000005852219
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 126 |
|
$3.4700 / $6.2500 | Buy Now |
DISTI #
DW-12-14-S-Q-1130
|
Avnet Abacus | SATDW-12-14-S-Q-1130 (Alt: DW-12-14-S-Q-1130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 290 |
|
Buy Now |
Part Details for DW-12-14-S-Q-1130
DW-12-14-S-Q-1130 CAD Models
DW-12-14-S-Q-1130 Part Data Attributes:
|
DW-12-14-S-Q-1130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-12-14-S-Q-1130
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 1.13 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |