Datasheets
DW-14-08-F-D-295-011 by: Samtec Inc

Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Part Details for DW-14-08-F-D-295-011 by Samtec Inc

Overview of DW-14-08-F-D-295-011 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-14-08-F-D-295-011

Part # Distributor Description Stock Price Buy
DISTI # DW-14-08-F-D-295-011-ND
DigiKey CONN HDR 28POS 0.1 STACK T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # DW-14-08-F-D-295-0
Avnet Americas Conn Board Stacker HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-14-08-F-D-295-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 16 $2.5400
  • 25 $1.9000
  • 100 $1.5500
  • 1,000 $1.4800
  • 5,000 $1.4100
  • 8,929 $1.2400
  • 17,858 $1.1700
$1.1700 / $2.5400 Buy Now
DISTI # 000000000003507481
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 16 $2.5400
  • 25 $1.9000
  • 100 $1.5500
  • 1,000 $1.4800
  • 5,000 $1.4100
  • 8,929 $1.2400
  • 17,858 $1.1700
$1.1700 / $2.5400 Buy Now

Part Details for DW-14-08-F-D-295-011

DW-14-08-F-D-295-011 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-14-08-F-D-295-011 Part Data Attributes

DW-14-08-F-D-295-011 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-14-08-F-D-295-011 Samtec Inc Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.295 inch
Body Length 1.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0

Alternate Parts for DW-14-08-F-D-295-011

This table gives cross-reference parts and alternative options found for DW-14-08-F-D-295-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-14-08-F-D-295-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-801-28-0800R Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-801-28-0800R
54122-803-28-0800LF Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi DW-14-08-F-D-295-011 vs 54122-803-28-0800LF
54122-808-28-0850LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-14-08-F-D-295-011 vs 54122-808-28-0850LF
54122-812-28-0850 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-812-28-0850
54122-118-28-0850 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-14-08-F-D-295-011 vs 54122-118-28-0850
54122-412-28-0850LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-412-28-0850LF
ZW-14-10-H-D-300-150 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-14-08-F-D-295-011 vs ZW-14-10-H-D-300-150
54122-112-28-0850 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi DW-14-08-F-D-295-011 vs 54122-112-28-0850
54122-109280800RLF Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-109280800RLF
54122-820-28-0850R Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-820-28-0850R
Part Number Description Manufacturer Compare
54122-822281250LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-822281250LF
54122-403-28-1000RLF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-403-28-1000RLF
54122-802-28-0850 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-14-08-F-D-295-011 vs 54122-802-28-0850
54122-805-28-0850LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-805-28-0850LF
54122-108-28-1500 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi DW-14-08-F-D-295-011 vs 54122-108-28-1500
54122-103-28-0800R Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-103-28-0800R
54122-401-28-0800 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi DW-14-08-F-D-295-011 vs 54122-401-28-0800
54122-809-28-0900 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-809-28-0900
54122-113-28-0850RLF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-14-08-F-D-295-011 vs 54122-113-28-0850RLF
54122-802-28-0900LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-14-08-F-D-295-011 vs 54122-802-28-0900LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-14-08-F-D-295-011 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-14-08-F-D-295-011 by Samtec Inc

  • Please alert me when DW-14-08-F-D-295-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-14-08-F-D-295-011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-14-08-F-D-295-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-14-08-F-D-295-011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-14-08-F-D-295-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-14-08-F-D-295-011 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: