There are no models available for this part yet.
Overview of DW-16-10-F-S-455 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DW-16-10-F-S-455 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-DW-16-10-F-S-455-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 4 Weeks | Temporarily Out of Stock |
|
$6.3100 | Buy Now | |
DISTI #
DW-16-10-F-S-455
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-16-10-F-S-455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $2.1600 | Buy Now | |
DISTI #
200-DW-16-10-F-S-455
|
Mouser Electronics | Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$0.5200 / $2.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7580 / $1.9500 | Buy Now | ||
DISTI #
000000000007197570
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 0 |
|
$0.9200 / $2.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7580 / $1.9500 | Buy Now | ||
DISTI #
648b0a9f7c8f0ec519aa573e
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5170 / $2.1590 | Buy Now |
CAD Models for DW-16-10-F-S-455 by Samtec Inc
Part Data Attributes for DW-16-10-F-S-455 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.455 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|