Part Details for DW-16-14-L-D-1100-011 by Samtec Inc
Overview of DW-16-14-L-D-1100-011 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-16-14-L-D-1100-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90P0109
|
Newark | Header, 2.54 Mm, Through Hole, 32 Contacts, Product Range:Dw Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-16-14-L-D-1100-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$2.8800 / $5.5600 | Buy Now |
DISTI #
612-DW-16-14-L-D-1100-011-ND
|
DigiKey | CONN HDR 32POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6400 | Buy Now |
DISTI #
DW-16-14-L-D-1100-
|
Avnet Americas | Stacking Board Connector, DW Series, 32 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-16-14-L-D-1100-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 Factory Stock |
|
$2.8400 / $4.5600 | Buy Now |
DISTI #
200-DW1614LD1100011
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.4900 / $4.5600 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.4900 / $4.5600 | Buy Now |
DISTI #
DW-16-14-L-D-1100-
|
Avnet Americas | Stacking Board Connector, DW Series, 32 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-16-14-L-D-1100-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 Factory Stock |
|
$2.8400 / $4.5600 | Buy Now |
DISTI #
DW-16-14-L-D-1100-
|
Avnet Americas | Stacking Board Connector, DW Series, 32 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-16-14-L-D-1100-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 Factory Stock |
|
$2.8400 / $4.5600 | Buy Now |
|
Powell Electronics | Flexible Board S Min Qty: 1 | 61 |
|
$2.8400 / $4.5600 | Buy Now |
DISTI #
000000000002505082
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 101 |
|
$2.5700 / $4.5600 | Buy Now |
DISTI #
DW-16-14-L-D-1100-011
|
Avnet Abacus | Stacking Board Connector, DW Series, 32 Contacts, Header, 2.54 mm, Through Hole, 2 Rows (Alt: DW-16-14-L-D-1100-011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DW-16-14-L-D-1100-011
DW-16-14-L-D-1100-011 CAD Models
DW-16-14-L-D-1100-011 Part Data Attributes
|
DW-16-14-L-D-1100-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-16-14-L-D-1100-011
Samtec Inc
Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.296 inch | |
Body Depth | 1.1 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |