Part Details for DW-16-14-L-D-750 by Samtec Inc
Overview of DW-16-14-L-D-750 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-16-14-L-D-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-16-14-L-D-750-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2800 | Buy Now |
DISTI #
DW-16-14-L-D-750
|
Avnet Americas | Connector Board Stacker Header 32 Position 19.05mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-16-14-L-D-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 Factory Stock |
|
$2.6800 / $4.3500 | Buy Now |
DISTI #
200-DW-16-14-L-D-750
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.3500 / $4.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $4.3500 | Buy Now |
DISTI #
DW-16-14-L-D-750
|
Avnet Americas | Connector Board Stacker Header 32 Position 19.05mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-16-14-L-D-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 Factory Stock |
|
$2.6800 / $4.3500 | Buy Now |
DISTI #
DW-16-14-L-D-750
|
Avnet Americas | Connector Board Stacker Header 32 Position 19.05mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-16-14-L-D-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 Factory Stock |
|
$2.6800 / $4.3500 | Buy Now |
DISTI #
000000000006159231
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 116 |
|
$2.4100 / $4.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $4.3500 | Buy Now |
DISTI #
5cd8dbcccd7c1c4c382960c1
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 116 |
|
$1.3500 / $4.3500 | Buy Now |
Part Details for DW-16-14-L-D-750
DW-16-14-L-D-750 CAD Models
DW-16-14-L-D-750 Part Data Attributes
|
DW-16-14-L-D-750
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-16-14-L-D-750
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.75 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-16-14-L-D-750
This table gives cross-reference parts and alternative options found for DW-16-14-L-D-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-16-14-L-D-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-813-32-1900LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-16-14-L-D-750 vs 54122-813-32-1900LF |
54122-409-32-1900RLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-409-32-1900RLF |
54122-409-32-1900LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-409-32-1900LF |
54122-820-32-1900LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-820-32-1900LF |
54122-420-32-1900R | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-420-32-1900R |
54122-811-32-1900R | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-16-14-L-D-750 vs 54122-811-32-1900R |
54122-818-32-1900R | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-818-32-1900R |
54122-408-32-1900RLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-16-14-L-D-750 vs 54122-408-32-1900RLF |
54122-412-32-1900R | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-16-14-L-D-750 vs 54122-412-32-1900R |
54122-116-32-1900 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-16-14-L-D-750 vs 54122-116-32-1900 |