Datasheets
DW-20-14-F-D-1141 by: Samtec Inc

.025" BOARD SPACERS

Part Details for DW-20-14-F-D-1141 by Samtec Inc

Overview of DW-20-14-F-D-1141 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-20-14-F-D-1141

Part # Distributor Description Stock Price Buy
DISTI # DW-20-14-F-D-1141-ND
DigiKey CONN HDR 40POS 0.1 STACK T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # DW-20-14-F-D-1141
Avnet Americas Conn Board Stacker HDR 40 POS 28.98mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-20-14-F-D-1141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 10 $4.0600
  • 25 $2.7600
  • 100 $2.6100
  • 500 $2.4900
  • 1,000 $2.3600
  • 6,250 $2.0600
  • 12,500 $1.9100
$1.9100 / $4.0600 Buy Now
DISTI # 000000000003984199
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 10 $4.0600
  • 25 $2.7600
  • 100 $2.6100
  • 500 $2.4900
  • 1,000 $2.3600
  • 6,250 $2.0600
  • 12,500 $1.9100
$1.9100 / $4.0600 Buy Now

Part Details for DW-20-14-F-D-1141

DW-20-14-F-D-1141 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-20-14-F-D-1141 Part Data Attributes

DW-20-14-F-D-1141 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-20-14-F-D-1141 Samtec Inc .025" BOARD SPACERS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch
Body Depth 1.141 inch
Body Length 2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (3)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for DW-20-14-F-D-1141

This table gives cross-reference parts and alternative options found for DW-20-14-F-D-1141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-20-14-F-D-1141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-812402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-812402500RLF
54122-403-40-2500R Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-403-40-2500R
54122-814-40-2500LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-814-40-2500LF
54122-406-40-2500R Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-406-40-2500R
54122-402402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-402402500RLF
54122-810-40-2500R Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi DW-20-14-F-D-1141 vs 54122-810-40-2500R
54122-116-40-2500LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-116-40-2500LF
54122-807-40-2500 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-807-40-2500
DW-20-14-F-D-1220 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-20-14-F-D-1141 vs DW-20-14-F-D-1220
54122-409402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi DW-20-14-F-D-1141 vs 54122-409402500RLF
Part Number Description Manufacturer Compare
54122-403-40-2500R Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-403-40-2500R
54122-814-40-2500LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-814-40-2500LF
54122-812402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-812402500RLF
54122-820-40-2500LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-820-40-2500LF
54122-114-40-2500 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-114-40-2500
54122-811-40-2500R Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-811-40-2500R
54122-115402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi DW-20-14-F-D-1141 vs 54122-115402500RLF
54122-410402500RLF Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi DW-20-14-F-D-1141 vs 54122-410402500RLF
54122-810-40-2500 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-810-40-2500
54122-414-40-2500 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-20-14-F-D-1141 vs 54122-414-40-2500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-20-14-F-D-1141 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-20-14-F-D-1141 by Samtec Inc

  • Please alert me when DW-20-14-F-D-1141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-20-14-F-D-1141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-20-14-F-D-1141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-20-14-F-D-1141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-20-14-F-D-1141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-20-14-F-D-1141 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: