-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-28-11-F-S-655-ND
|
DigiKey | CONN HDR 28POS 0.1 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DW-28-11-F-S-655
|
Avnet Americas | Conn Board Stacker HDR 28 POS 16.64mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-28-11-F-S-655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.2300 / $2.7500 | Buy Now |
DISTI #
DW-28-11-F-S-655
|
Avnet Americas | Conn Board Stacker HDR 28 POS 16.64mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-28-11-F-S-655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DW-28-11-F-S-655
|
Avnet Americas | Conn Board Stacker HDR 28 POS 16.64mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-28-11-F-S-655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004075757
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.2300 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DW-28-11-F-S-655
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-28-11-F-S-655
Samtec Inc
Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.655 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DW-28-11-F-S-655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-28-11-F-S-655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-38-13-S-S-765-135 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-28-11-F-S-655 vs ZW-38-13-S-S-765-135 |
DW-38-09-F-S-405 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-28-11-F-S-655 vs DW-38-09-F-S-405 |
ZW-38-08-T-S-250-200 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-28-11-F-S-655 vs ZW-38-08-T-S-250-200 |
ZW-38-19-G-S-800-410 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-28-11-F-S-655 vs ZW-38-19-G-S-800-410 |
ZW-38-08-T-S-250-070 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-28-11-F-S-655 vs ZW-38-08-T-S-250-070 |
ZW-38-08-T-S-350-070 | Board Stacking Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-28-11-F-S-655 vs ZW-38-08-T-S-350-070 |