Part Details for DW-28-14-F-D-1320-011 by Samtec Inc
Overview of DW-28-14-F-D-1320-011 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for DW-28-14-F-D-1320-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-28-14-F-D-1320-
|
Avnet Americas | Conn Board Stacker HDR 56 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-28-14-F-D-1320-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$2.8600 / $5.9900 | Buy Now |
DISTI #
000000000003034101
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$2.8600 / $5.9900 | Buy Now |
Part Details for DW-28-14-F-D-1320-011
DW-28-14-F-D-1320-011 CAD Models
DW-28-14-F-D-1320-011 Part Data Attributes
|
DW-28-14-F-D-1320-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-28-14-F-D-1320-011
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.32 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-28-14-F-D-1320-011
This table gives cross-reference parts and alternative options found for DW-28-14-F-D-1320-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-28-14-F-D-1320-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-819566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-819566000RLF |
54122-406566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-406566000RLF |
54122-809-56-XXX | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-28-14-F-D-1320-011 vs 54122-809-56-XXX |
54122-803566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-803566000RLF |
54122-818566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-818566000RLF |
54122-105566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-105566000RLF |
54122-812-56-XXX | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-28-14-F-D-1320-011 vs 54122-812-56-XXX |
54122-110-56-XXX | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-110-56-XXX |
54122-401-56-XXX | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-401-56-XXX |
54122-804566000RLF | Board Stacking Connector | Amphenol FCi | DW-28-14-F-D-1320-011 vs 54122-804566000RLF |