Part Details for DW-3/4D31MM by AMPCO USA
Overview of DW-3/4D31MM by AMPCO USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-3/4D31MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2991-DW-3/4D31MM-ND
|
DigiKey | SOCKET 6 POINT 31MM 3.35" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$204.6800 | Buy Now |