Part Details for DW-30-10-F-D-495 by Samtec Inc
Overview of DW-30-10-F-D-495 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-30-10-F-D-495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-30-10-F-D-495-ND
|
DigiKey | CONN HDR 60POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
DW-30-10-F-D-495
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: DW-30-10-F-D-495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $6.2300 | Buy Now |
DISTI #
200-DW3010FD495
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.7000 / $6.2300 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.9400 / $6.2300 | Buy Now |
DISTI #
DW-30-10-F-D-495
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: DW-30-10-F-D-495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $6.2300 | Buy Now |
DISTI #
DW-30-10-F-D-495
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: DW-30-10-F-D-495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $6.2300 | Buy Now |
DISTI #
000000000004076460
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4600 / $6.2300 | Buy Now |
DISTI #
DW-30-10-F-D-495
|
Avnet Abacus | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: DW-30-10-F-D-495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.9400 / $6.2300 | Buy Now |
DISTI #
5cd8dcbecd7c1c4c382a7da4
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.9400 / $6.2300 | Buy Now |
Part Details for DW-30-10-F-D-495
DW-30-10-F-D-495 CAD Models
DW-30-10-F-D-495 Part Data Attributes
|
DW-30-10-F-D-495
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-30-10-F-D-495
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.495 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-30-10-F-D-495
This table gives cross-reference parts and alternative options found for DW-30-10-F-D-495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-30-10-F-D-495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-412-60-1250LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-30-10-F-D-495 vs 54122-412-60-1250LF |
54122-811-60-1250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | DW-30-10-F-D-495 vs 54122-811-60-1250 |
54122-408601250RLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DW-30-10-F-D-495 vs 54122-408601250RLF |
54122-819-60-1250 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-30-10-F-D-495 vs 54122-819-60-1250 |
54122-412601250RLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-30-10-F-D-495 vs 54122-412601250RLF |
54122-404601250RLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-30-10-F-D-495 vs 54122-404601250RLF |
54122-812601250RLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DW-30-10-F-D-495 vs 54122-812601250RLF |
54122-401-60-1250R | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | DW-30-10-F-D-495 vs 54122-401-60-1250R |
54122-419-60-1250LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-30-10-F-D-495 vs 54122-419-60-1250LF |
54122-120-60-1250LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-30-10-F-D-495 vs 54122-120-60-1250LF |