Part Details for DW-30-14-T-S-1000 by Samtec Inc
Overview of DW-30-14-T-S-1000 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-30-14-T-S-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90P6270
|
Newark | Header, 2.54 Mm, Through Hole, 30 Contacts, Product Range:Dw Series, No. Of Contacts:30Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-30-14-T-S-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
612-DW-30-14-T-S-1000-ND
|
DigiKey | CONN HDR 30POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
DW-30-14-T-S-1000
|
Avnet Americas | Conn Board Stacker HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-30-14-T-S-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 Factory Stock |
|
$1.6500 / $3.4800 | Buy Now |
DISTI #
200-DW3014TS1000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.1600 / $3.4800 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.8300 / $3.4800 | Buy Now |
DISTI #
DW-30-14-T-S-1000
|
Avnet Americas | Conn Board Stacker HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-30-14-T-S-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 Factory Stock |
|
$1.6500 / $3.4800 | Buy Now |
DISTI #
DW-30-14-T-S-1000
|
Avnet Americas | Conn Board Stacker HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-30-14-T-S-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 Factory Stock |
|
$1.6500 / $3.4800 | Buy Now |
|
Powell Electronics | Flexible Board Stack Min Qty: 1 | 31 |
|
$1.6500 / $3.4800 | Buy Now |
DISTI #
000000000000107619
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 52 |
|
$1.4900 / $3.4800 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.8300 / $3.4800 | Buy Now |
Part Details for DW-30-14-T-S-1000
DW-30-14-T-S-1000 CAD Models
DW-30-14-T-S-1000 Part Data Attributes
|
DW-30-14-T-S-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-30-14-T-S-1000
Samtec Inc
Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 1 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |