Part Details for DW-39-14-L-T-945 by Samtec Inc
Overview of DW-39-14-L-T-945 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-39-14-L-T-945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-39-14-L-T-945
|
Avnet Americas | Connector Board Stacker Header 117 Position 24mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-39-14-L-T-945) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7500 / $15.6900 | Buy Now |
DISTI #
200-DW-39-14-L-T-945
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.4300 / $15.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $18.4100 | Buy Now |
DISTI #
000000000006159334
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.6900 / $15.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0600 / $18.4100 | Buy Now |
DISTI #
5cd8ddb0cd7c1c4c382b95f3
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.4300 / $15.6900 | Buy Now |
Part Details for DW-39-14-L-T-945
DW-39-14-L-T-945 CAD Models
DW-39-14-L-T-945 Part Data Attributes
|
DW-39-14-L-T-945
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-39-14-L-T-945
Samtec Inc
Board Stacking Connector, 117 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.945 inch | |
Body Length | 3.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |