Part Details for DW-40-10-T-T-415 by Samtec Inc
Overview of DW-40-10-T-T-415 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-40-10-T-T-415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90P9377
|
Newark | Header, 2.54 Mm, Through Hole, 120 Contacts, Product Range:Dw Series, No. Of Contacts:120Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-40-10-T-T-415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $10.8900 | Buy Now |
DISTI #
3937-DW-40-10-T-T-415-ND
|
DigiKey | CONN HDR 120POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$11.7273 / $18.0500 | Buy Now |
DISTI #
612-DW-40-10-T-T-415-ND
|
DigiKey | CONN HDR 120POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5300 | Buy Now |
DISTI #
DW-40-10-T-T-415
|
Avnet Americas | Conn Board Stacker HDR 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-40-10-T-T-415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 / $9.9300 | Buy Now |
DISTI #
200-DW4010TT415
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2600 / $9.9300 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$4.8300 / $11.0400 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 36 |
|
$6.4500 / $9.9300 | Buy Now |
DISTI #
000000000000108102
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 55 |
|
$5.8100 / $9.9300 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$4.8300 / $11.0400 | Buy Now |
DISTI #
5cd8ddd2cd7c1c4c382bbe6f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 55 |
|
$3.2600 / $9.9300 | Buy Now |
Part Details for DW-40-10-T-T-415
DW-40-10-T-T-415 CAD Models
DW-40-10-T-T-415 Part Data Attributes
|
DW-40-10-T-T-415
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-40-10-T-T-415
Samtec Inc
Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.415 inch | |
Body Length | 4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-40-10-T-T-415
This table gives cross-reference parts and alternative options found for DW-40-10-T-T-415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-40-10-T-T-415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-40-08-L-T-400-100 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-08-L-T-400-100 |
ZW-40-08-L-T-400-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-08-L-T-400-055 |
ZW-40-13-G-T-802-214 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-13-G-T-802-214 |
ZW-40-09-S-T-367-115 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-09-S-T-367-115 |
EW-40-14-T-T-220 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs EW-40-14-T-T-220 |
EW-40-12-T-T-220 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs EW-40-12-T-T-220 |
ZW-40-08-F-T-400-100 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-08-F-T-400-100 |
ZW-40-10-L-T-210-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-10-L-T-210-055 |
ZW-40-08-S-T-400-100 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-08-S-T-400-100 |
ZW-40-14-T-T-220-200 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-40-10-T-T-415 vs ZW-40-14-T-T-220-200 |