Datasheets
DW-50-11-T-S-700 by: Samtec Inc

Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for DW-50-11-T-S-700 by Samtec Inc

Overview of DW-50-11-T-S-700 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-50-11-T-S-700

Part # Distributor Description Stock Price Buy
DISTI # 91P0897
Newark Header, 2.54 Mm, Through Hole, 50 Contacts, Product Range:Dw Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-50-11-T-S-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 95
  • 1 $4.0000
  • 10 $3.8100
  • 100 $3.2000
  • 500 $2.7100
  • 1,000 $2.3000
  • 2,500 $2.1200
  • 5,000 $2.0700
$2.0700 / $4.0000 Buy Now
DISTI # 612-DW-50-11-T-S-700-ND
DigiKey CONN HEADER 50POS 2.54MM AU Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.9700
$4.9700 Buy Now
DISTI # DW-50-11-T-S-700
Avnet Americas Conn Board Stacker HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-50-11-T-S-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 95 Factory Stock
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $2.0300
$2.0300 / $4.2900 Buy Now
DISTI # 200-DW5011TS700
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $4.2900
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $2.0300
  • 2,000 $1.8300
  • 5,000 $1.4300
$1.4300 / $4.2900 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 10 $3.8800
  • 50 $3.3500
  • 250 $2.9900
  • 500 $2.8600
  • 1,000 $2.1200
  • 2,500 $1.9000
  • 5,000 $1.5300
  • 7,500 $1.5000
$1.5000 / $3.8800 Buy Now
Powell Electronics Flexible Board Stacking Header with Fixe Min Qty: 1 63
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $2.0300
$2.0300 / $4.2900 Buy Now
DISTI # 000000000000108259
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 95
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $2.0300
  • 2,000 $1.8300
$1.8300 / $4.2900 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 10 $3.8800
  • 50 $3.3500
  • 250 $2.9900
  • 500 $2.8600
  • 1,000 $2.1200
  • 2,500 $1.9000
  • 5,000 $1.5300
  • 7,500 $1.5000
$1.5000 / $3.8800 Buy Now
DISTI # 5cd8de0ecd7c1c4c382bff67
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 95
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $2.0300
  • 2,000 $1.8300
  • 5,000 $1.4300
  • 10,000 $1.0300
$1.0300 / $4.2900 Buy Now

Part Details for DW-50-11-T-S-700

DW-50-11-T-S-700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-50-11-T-S-700 Part Data Attributes

DW-50-11-T-S-700 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-50-11-T-S-700 Samtec Inc Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Factory Lead Time 1 Week
Body Breadth 0.1 inch
Body Depth 0.7 inch
Body Length 5 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-50-11-T-S-700 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-50-11-T-S-700 by Samtec Inc

  • Please alert me when DW-50-11-T-S-700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-50-11-T-S-700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-50-11-T-S-700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-50-11-T-S-700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-50-11-T-S-700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-50-11-T-S-700 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: