Part Details for DW220-5023 by drive.web
Overview of DW220-5023 by drive.web
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5023CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa | |
ADP5023ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5023ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low |
Price & Stock for DW220-5023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3447-DW220-5023-ND
|
DigiKey | PROGRAMMABLE AUTOMATION CONTROLL Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$122.5000 / $133.0000 | Buy Now |