Part Details for DWDM-SFP-3347-AO by ADDON
Overview of DWDM-SFP-3347-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-473ME | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, | |
AGP4233-474ME | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, Ferrite-Core, | |
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for DWDM-SFP-3347-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON CISCO DWDM-SFP-3347 COMPATIBLE TAA COMPLIANT 1000BASE-DWDM 100GHZ SFP TRAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$2,844.6400 | Buy Now |