Part Details for DWDM-XFP-34.25-ACC by Accortec Inc
Overview of DWDM-XFP-34.25-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for DWDM-XFP-34.25-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DWDM-XFP-34.25-ACC Accortec 10Gbps 10GBase-DWDM OC-192/STM-64/10G SONET ZR Single-mode Fiber 80km 1534.25nm Duplex LC Connector XFP Transceiver for Ci RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |