There are no models available for this part yet.
Overview of DWHF-19/6-0-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DWHF-19/6-0-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK1605
|
Newark | Heat Shrink Tube, 6Mm X 19Mm, Black Rohs Compliant: Yes |Raychem Te Connectivity DWHF-19/6-0-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$18.5500 / $27.7700 | Buy Now | |
DISTI #
484-DWHF-19/6-0-STK-ND
|
DigiKey | DUAL WALL TUBING, FLAME RETARDAN Min Qty: 1 Lead time: 61 Weeks Container: Bag |
37 In Stock |
|
$17.8448 / $26.7000 | Buy Now | |
DISTI #
650-DWHF-19/6-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves PRICE PER STICK RoHS: Compliant | 125 |
|
$15.7300 / $18.9600 | Buy Now | |
DISTI #
RYCER34342001
|
Heilind Electronics | DUAL WALL H/S TUB,19/6,BLK 1.2M STICK | Americas - 75 in Stock |
|
$20.7641 / $26.2490 | Buy Now | |
Onlinecomponents.com | DWHF-19/6-0-STK RoHS: Compliant | 0 |
|
$17.2700 / $36.1700 | Buy Now | ||
DISTI #
ER34342001
|
TTI | Heat Shrink Tubing & Sleeves DWHF-19/6-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Stick | Americas - 0 |
|
$12.7100 / $16.8600 | Buy Now | |
DISTI #
RYCER34342001
|
Interstate Connecting Components | DUAL WALL H/S TUB,19/6,BLK 1.2M STICK | 25 |
|
$20.7641 / $26.2490 | Buy Now | |
Master Electronics | DWHF-19/6-0-STK RoHS: Compliant | 0 |
|
$17.2700 / $36.1700 | Buy Now |
CAD Models for DWHF-19/6-0-STK by TE Connectivity
Part Data Attributes for DWHF-19/6-0-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|