Part Details for DWM-05-55-L-D-371 by Samtec Inc
Overview of DWM-05-55-L-D-371 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-05-55-L-D-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6491
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-05-55-L-D-371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$1.0800 / $2.2400 | Buy Now |
DISTI #
612-DWM-05-55-L-D-371-ND
|
DigiKey | CONN HDR 10POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
DWM-05-55-L-D-371
|
Avnet Americas | Stacking Board Connector, DWM Series, 10 Contacts, Header, 1.27 mm, Through Hole, 2 Rows - Bulk (Alt: DWM-05-55-L-D-371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 215 Factory Stock |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
200-DWM0555LD371
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.5700 / $2.2400 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.8110 / $2.0280 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.8110 / $2.0280 | Buy Now |
DISTI #
5cd8de8fcd7c1c4c382c949b
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 215 |
|
$0.5700 / $2.2400 | Buy Now |
Part Details for DWM-05-55-L-D-371
DWM-05-55-L-D-371 CAD Models
DWM-05-55-L-D-371 Part Data Attributes
|
DWM-05-55-L-D-371
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-05-55-L-D-371
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-05-55-L-D-371
This table gives cross-reference parts and alternative options found for DWM-05-55-L-D-371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-05-55-L-D-371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-05-03-G-D-185-080 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DWM-05-55-L-D-371 vs AW-05-03-G-D-185-080 |
ZLTMM-105-63-S-D-400 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs ZLTMM-105-63-S-D-400 |
HDWM-05-56-S-D-505-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs HDWM-05-56-S-D-505-SM |
MW-05-03-G-D-150-135-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs MW-05-03-G-D-150-135-A |
ZLTMM-105-70-T-D-325 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs ZLTMM-105-70-T-D-325 |
ZLTMM-105-71-G-D-695 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs ZLTMM-105-71-G-D-695 |
ZLTMM-105-70-G-D-550 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs ZLTMM-105-70-G-D-550 |
ZLTMM-105-69-G-D-510 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs ZLTMM-105-69-G-D-510 |
MTMS-105-56-G-D-000 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs MTMS-105-56-G-D-000 |
AW-05-03-G-D-122-081 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-05-55-L-D-371 vs AW-05-03-G-D-122-081 |