Part Details for DWM-07-58-G-D-450 by Samtec Inc
Overview of DWM-07-58-G-D-450 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-07-58-G-D-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P2229
|
Newark | Header, 14 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:14Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-07-58-G-D-450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$1.8700 / $3.6100 | Buy Now |
DISTI #
612-DWM-07-58-G-D-450-ND
|
DigiKey | CONN HDR 14POS 0.05 STACK T/H Min Qty: 65 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7329 | Buy Now |
DISTI #
DWM-07-58-G-D-450
|
Avnet Americas | Stacking Board Connector, DWM Series, 14 Contacts, Header, 1.27 mm, Through Hole, 2 Rows - Rail/Tube (Alt: DWM-07-58-G-D-450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 146 Factory Stock |
|
$1.8400 / $3.8300 | Buy Now |
DISTI #
200-DWM0758GD450
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3200 / $3.8300 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3800 / $2.8000 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 96 |
|
$1.8400 / $3.8300 | Buy Now |
DISTI #
000000000001661251
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 146 |
|
$1.6600 / $3.8300 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.3800 / $2.8000 | Buy Now |
DISTI #
5cd8de97cd7c1c4c382c9eb3
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 146 |
|
$0.9700 / $3.8300 | Buy Now |
Part Details for DWM-07-58-G-D-450
DWM-07-58-G-D-450 CAD Models
DWM-07-58-G-D-450 Part Data Attributes
|
DWM-07-58-G-D-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-07-58-G-D-450
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-07-58-G-D-450
This table gives cross-reference parts and alternative options found for DWM-07-58-G-D-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-07-58-G-D-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-07-02-F-D-551-174 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-02-F-D-551-174 |
FW-07-04-G-D-475-175 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-04-G-D-475-175 |
DWM-07-61-G-D-650 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-07-58-G-D-450 vs DWM-07-61-G-D-650 |
TFC-107-01-LM-D | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-07-58-G-D-450 vs TFC-107-01-LM-D |
FW-07-04-L-D-237-458 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-04-L-D-237-458 |
FW-07-04-G-D-346-150 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-04-G-D-346-150 |
FW-07-01-G-D-250-065 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-01-G-D-250-065 |
FW-07-04-L-D-256-140 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs FW-07-04-L-D-256-140 |
MTMS-107-25-S-D-125 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-07-58-G-D-450 vs MTMS-107-25-S-D-125 |
MTMS-107-52-S-D-000 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-07-58-G-D-450 vs MTMS-107-52-S-D-000 |