Part Details for DWM-08-58-L-S-460 by Samtec Inc
Overview of DWM-08-58-L-S-460 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-08-58-L-S-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-08-58-L-S-460
|
Avnet Americas | Conn Board Stacker HDR 8 POS 11.68mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-08-58-L-S-460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DWM-08-58-L-S-460
|
Avnet Americas | Conn Board Stacker HDR 8 POS 11.68mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-08-58-L-S-460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DWM-08-58-L-S-460
|
Avnet Americas | Conn Board Stacker HDR 8 POS 11.68mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-08-58-L-S-460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005852988
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for DWM-08-58-L-S-460
DWM-08-58-L-S-460 CAD Models
DWM-08-58-L-S-460 Part Data Attributes
|
DWM-08-58-L-S-460
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-08-58-L-S-460
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-08-58-L-S-460
This table gives cross-reference parts and alternative options found for DWM-08-58-L-S-460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-08-58-L-S-460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-08-53-SM-S-280-SM | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-53-SM-S-280-SM |
HDWM-08-53-S-S-280-SM | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-53-S-S-280-SM |
HDWM-08-54-G-S-305 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-54-G-S-305 |
HDWM-08-58-G-S-535-SM | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-58-G-S-535-SM |
HDWM-08-58-G-S-355-SM | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-58-G-S-355-SM |
DWM-08-54-G-S-385 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs DWM-08-54-G-S-385 |
HDWM-08-54-G-S-355-SM | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-54-G-S-355-SM |
HDWM-08-01-S-S-200 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-08-58-L-S-460 vs HDWM-08-01-S-S-200 |
71279-708HLF | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DWM-08-58-L-S-460 vs 71279-708HLF |
DWM-08-60-G-S-535 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-08-58-L-S-460 vs DWM-08-60-G-S-535 |