Part Details for DWM-10-58-G-D-447 by Samtec Inc
Overview of DWM-10-58-G-D-447 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-10-58-G-D-447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DWM-10-58-G-D-447-ND
|
DigiKey | .050" X .100" FLEX STACK, FLEXIB Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0702 | Buy Now |
DISTI #
DWM-10-58-G-D-447
|
Avnet Americas | Connector Board Stacker Header 20 Position 11.35mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: DWM-10-58-G-D-447) Min Qty: 1 Package Multiple: 1 Container: Tube | 127 Factory Stock |
|
$2.6200 / $4.2100 | Buy Now |
DISTI #
200-DWM-10-58-GD-447
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 66 |
|
$1.3800 / $4.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $4.2100 | Buy Now | |
DISTI #
DWM-10-58-G-D-447
|
Avnet Americas | Connector Board Stacker Header 20 Position 11.35mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: DWM-10-58-G-D-447) Min Qty: 1 Package Multiple: 1 Container: Tube | 127 Factory Stock |
|
$2.6200 / $4.2100 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $4.2100 | Buy Now | |
DISTI #
5cd8de50cd7c1c4c382c4c2b
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 127 |
|
$1.3800 / $4.2100 | Buy Now |
Part Details for DWM-10-58-G-D-447
DWM-10-58-G-D-447 CAD Models
DWM-10-58-G-D-447 Part Data Attributes:
|
DWM-10-58-G-D-447
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-10-58-G-D-447
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.196 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-10-58-G-D-447
This table gives cross-reference parts and alternative options found for DWM-10-58-G-D-447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-10-58-G-D-447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-10-56-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-56-L-D-250 |
DWM-10-54-L-D-275 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-54-L-D-275 |
DWM-10-52-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-52-L-D-250 |
DWM-10-59-L-D-430 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-59-L-D-430 |
DWM-10-59-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-59-L-D-250 |
DWM-10-53-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-53-L-D-250 |
DWM-10-56-L-D-266 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-56-L-D-266 |
DWM-10-54-L-D-266 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-54-L-D-266 |
DWM-10-51-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-51-L-D-250 |
DWM-10-57-L-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-447 vs DWM-10-57-L-D-250 |