Part Details for DWM-10-58-G-D-499 by Samtec Inc
Overview of DWM-10-58-G-D-499 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-10-58-G-D-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-10-58-G-D-499-ND
|
DigiKey | CONN HDR 20POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DWM-10-58-G-D-499
|
Avnet Americas | Conn Board Stacker HDR 20 POS 12.67mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-10-58-G-D-499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.7400 / $3.6600 | Buy Now |
DISTI #
DWM-10-58-G-D-499
|
Avnet Americas | Conn Board Stacker HDR 20 POS 12.67mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-10-58-G-D-499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DWM-10-58-G-D-499
|
Avnet Americas | Conn Board Stacker HDR 20 POS 12.67mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-10-58-G-D-499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005454235
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.7400 / $3.6600 | Buy Now |
Part Details for DWM-10-58-G-D-499
DWM-10-58-G-D-499 CAD Models
DWM-10-58-G-D-499 Part Data Attributes
|
DWM-10-58-G-D-499
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-10-58-G-D-499
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-10-58-G-D-499
This table gives cross-reference parts and alternative options found for DWM-10-58-G-D-499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-10-58-G-D-499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-110-56-G-D-250 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs MTMS-110-56-G-D-250 |
HDWM-10-60-G-D-705 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs HDWM-10-60-G-D-705 |
TFC-110-22-L-D | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-499 vs TFC-110-22-L-D |
HDWM-10-59-S-D-635 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs HDWM-10-59-S-D-635 |
MTMS-110-60-S-D-390 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-499 vs MTMS-110-60-S-D-390 |
MTMS-110-53-G-D-005 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-499 vs MTMS-110-53-G-D-005 |
MTMS-110-54-G-D-325 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs MTMS-110-54-G-D-325 |
HMTMS-110-54-S-D-335 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-10-58-G-D-499 vs HMTMS-110-54-S-D-335 |
MTMS-110-01-S-D-130 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs MTMS-110-01-S-D-130 |
TFC-110-21-LM-D | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-10-58-G-D-499 vs TFC-110-21-LM-D |