Part Details for DWM-18-01-L-S-200 by Samtec Inc
Overview of DWM-18-01-L-S-200 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-18-01-L-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DWM-18-01-L-S-200-ND
|
DigiKey | .050" X .100" FLEX STACK, FLEXIB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
DWM-18-01-L-S-200
|
Avnet Americas | Connector Board Stacker Header 18 Position 5.08mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: DWM-18-01-L-S-200) Min Qty: 1 Package Multiple: 1 Container: Tube | 92 Factory Stock |
|
$1.7900 / $3.7200 | Buy Now |
DISTI #
200-DWM-18-01-LS-200
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2800 / $3.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.3900 | Buy Now |
DISTI #
000000000006314798
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 92 |
|
$1.6200 / $3.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $3.3900 | Buy Now |
DISTI #
5cd8de7bcd7c1c4c382c7d3d
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 92 |
|
$0.9450 / $3.7240 | Buy Now |
Part Details for DWM-18-01-L-S-200
DWM-18-01-L-S-200 CAD Models
DWM-18-01-L-S-200 Part Data Attributes
|
DWM-18-01-L-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-18-01-L-S-200
Samtec Inc
Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-18-01-L-S-200
This table gives cross-reference parts and alternative options found for DWM-18-01-L-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-18-01-L-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-18-58-L-S-250 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-58-L-S-250 |
DWM-18-51-L-S-200 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-51-L-S-200 |
ZW-18-14-T-S-1258-140 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-18-01-L-S-200 vs ZW-18-14-T-S-1258-140 |
DWM-08-52-T-S-250 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | DWM-18-01-L-S-200 vs DWM-08-52-T-S-250 |
MTSW-118-09-G-S-310-RA | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DWM-18-01-L-S-200 vs MTSW-118-09-G-S-310-RA |
DWM-18-61-G-S-400 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-61-G-S-400 |
DWM-18-60-G-S-350 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-60-G-S-350 |
DWM-18-54-L-S-250 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-54-L-S-250 |
DWM-18-57-L-S-250 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-57-L-S-250 |
DWM-18-55-L-S-250 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-01-L-S-200 vs DWM-18-55-L-S-250 |