Part Details for DWM-18-61-G-D-618 by Samtec Inc
Overview of DWM-18-61-G-D-618 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-18-61-G-D-618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-18-61-G-D-618
|
Avnet Americas | Conn Board Stacker HDR 36 POS 15.69mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-18-61-G-D-618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $7.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5500 / $7.5100 | Buy Now |
Part Details for DWM-18-61-G-D-618
DWM-18-61-G-D-618 CAD Models
DWM-18-61-G-D-618 Part Data Attributes
|
DWM-18-61-G-D-618
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-18-61-G-D-618
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-18-61-G-D-618
This table gives cross-reference parts and alternative options found for DWM-18-61-G-D-618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-18-61-G-D-618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-18-01-G-D-250-065 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-01-G-D-250-065 |
FW-18-02-G-D-299-075 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-02-G-D-299-075 |
FW-18-02-L-D-500-075-ES | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-02-L-D-500-075-ES |
FW-18-04-F-D-500-167 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-04-F-D-500-167 |
DWM-18-61-G-D-600 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-18-61-G-D-618 vs DWM-18-61-G-D-600 |
FW-18-02-G-D-303-065 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-02-G-D-303-065 |
FW-18-02-L-D-500-140 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-02-L-D-500-140 |
FW-18-01-F-D-200-120 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-01-F-D-200-120 |
HDWM-18-57-G-D-277 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-18-61-G-D-618 vs HDWM-18-57-G-D-277 |
FW-18-04-L-D-425-075 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-18-61-G-D-618 vs FW-18-04-L-D-425-075 |