Part Details for DWM-30-52-S-S-200 by Samtec Inc
Overview of DWM-30-52-S-S-200 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for DWM-30-52-S-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P4176
|
Newark | Header, 30 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:30Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-30-52-S-S-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$3.8100 / $6.8600 | Buy Now |
DISTI #
612-DWM-30-52-S-S-200-ND
|
DigiKey | CONN HDR 30POS 0.05 STACK T/H Min Qty: 15 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4847 | Buy Now |
DISTI #
DWM-30-52-S-S-200
|
Avnet Americas | Conn Board Stacker HDR 30 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-30-52-S-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7300 / $5.9800 | Buy Now |
DISTI #
200-DWM3052SS200
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.6800 / $5.9800 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.9700 / $5.9800 | Buy Now |
DISTI #
DWM-30-52-S-S-200
|
Avnet Americas | Conn Board Stacker HDR 30 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-30-52-S-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7300 / $5.9800 | Buy Now |
|
Powell Electronics | .050 x .100 Flex Sta Min Qty: 1 | 34 |
|
$3.7300 / $5.9800 | Buy Now |
DISTI #
000000000001291374
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 57 |
|
$3.3800 / $5.9800 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.9700 / $5.9800 | Buy Now |
DISTI #
5cd8dedecd7c1c4c382cf245
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 57 |
|
$1.9700 / $5.9800 | Buy Now |
Part Details for DWM-30-52-S-S-200
DWM-30-52-S-S-200 CAD Models
DWM-30-52-S-S-200 Part Data Attributes:
|
DWM-30-52-S-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-30-52-S-S-200
Samtec Inc
Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |