Part Details for DWM-31-59-S-S-415 by Samtec Inc
Overview of DWM-31-59-S-S-415 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for DWM-31-59-S-S-415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6835
|
Newark | Header, 31 Contact, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:31Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-31-59-S-S-415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$5.2300 / $9.4100 | Buy Now |
DISTI #
612-DWM-31-59-S-S-415-ND
|
DigiKey | CONN HDR 31POS 0.05 STACK T/H Min Qty: 14 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2650 | Buy Now |
DISTI #
DWM-31-59-S-S-415
|
Avnet Americas | Stacking Board Connector, DWM Series, 31 Contacts, Header, 1.27 mm, Through Hole, 1 Rows - Rail/Tube (Alt: DWM-31-59-S-S-415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 51 Factory Stock |
|
$5.1200 / $7.7900 | Buy Now |
DISTI #
200-DWM3159SS415
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.7100 / $7.7900 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.9600 / $8.3500 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 34 |
|
$5.1200 / $7.7900 | Buy Now |
DISTI #
000000000003984482
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 51 |
|
$4.6400 / $7.7900 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.9600 / $8.3500 | Buy Now |
DISTI #
5cd8ded6cd7c1c4c382ce984
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 51 |
|
$2.7100 / $7.7900 | Buy Now |
Part Details for DWM-31-59-S-S-415
DWM-31-59-S-S-415 CAD Models
DWM-31-59-S-S-415 Part Data Attributes
|
DWM-31-59-S-S-415
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-31-59-S-S-415
Samtec Inc
.050" BOARD SPACERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-31-59-S-S-415
This table gives cross-reference parts and alternative options found for DWM-31-59-S-S-415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-31-59-S-S-415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-131-01-S-S-230 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-31-59-S-S-415 vs MTMS-131-01-S-S-230 |
HDWM-31-51-G-S-200 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-31-59-S-S-415 vs HDWM-31-51-G-S-200 |
MTMS-131-55-G-S-390 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-31-59-S-S-415 vs MTMS-131-55-G-S-390 |
MTMS-131-55-S-S-390 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-31-59-S-S-415 vs MTMS-131-55-S-S-390 |
MTMS-131-02-S-S-100 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-31-59-S-S-415 vs MTMS-131-02-S-S-100 |