Part Details for DWM-32-54-S-D-300 by Samtec Inc
Overview of DWM-32-54-S-D-300 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DWM-32-54-S-D-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P4350
|
Newark | Header, 64 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:64Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-32-54-S-D-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $13.1200 | Buy Now |
DISTI #
DWM-32-54-S-D-300
|
Avnet Americas | Conn Board Stacker HDR 64 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-32-54-S-D-300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 50 Factory Stock |
|
$7.7700 / $11.8500 | Buy Now |
DISTI #
200-DWM3254SD300
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.5700 / $11.8500 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.9400 / $11.8300 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 33 |
|
$7.7700 / $11.8500 | Buy Now |
DISTI #
000000000001291405
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 50 |
|
$7.0400 / $11.8500 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.9400 / $11.8300 | Buy Now |
DISTI #
5cd8df08cd7c1c4c382d2181
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 50 |
|
$4.0990 / $11.8500 | Buy Now |
Part Details for DWM-32-54-S-D-300
DWM-32-54-S-D-300 CAD Models
DWM-32-54-S-D-300 Part Data Attributes
|
DWM-32-54-S-D-300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-32-54-S-D-300
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |