Part Details for DWR-T820P-R233-B2 by Amphenol Commercial
Overview of DWR-T820P-R233-B2 by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIR23-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT9045AIR23-33DAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT8008BIR23-33N-27.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for DWR-T820P-R233-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70281044
|
RS | Conn, Rect, Plug, 8 Power/20 Signal, Rt Angle, PCB, Gold (30), DWR Ser, Slim | Amphenol Commercial (Amphenol CS) DWR-T820P-R233-B2 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4800 / $26.8400 | RFQ |