Part Details for DWS-V-AGP by Carlo Gavazzi Holding AG
Overview of DWS-V-AGP by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWS-V-AGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5780
|
Newark | Wind Velocity Sensor Universal Analog 4-20Ma, Plug |Carlo Gavazzi DWS-V-AGP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,735.0000 | Buy Now |
DISTI #
225-DWS-V-AGP
|
Mouser Electronics | Speed Sensors WIND VELOCITY SENSOR UNIVERSAL ANALOG 4-20MA, PLUG | 0 |
|
$1,735.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,141.5300 / $1,245.3100 | Buy Now | |
DISTI #
DWS-V-AGP
|
TME | Wind detector, 18÷28VDC, 4÷20mA, IP54, -20÷60°C, 2÷50m/s Min Qty: 1 | 0 |
|
$1,021.5000 / $1,178.6500 | RFQ |