Part Details for DX-5R5V473U by ELNA America Inc
Overview of DX-5R5V473U by ELNA America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DX-5R5V473U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DX Series 5.5 V 0.047 F 11.5 x 13 mm Dynacap Double Layer Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.5660 | Buy Now |
|
Perfect Parts Corporation | 2846 |
|
RFQ |
Part Details for DX-5R5V473U
DX-5R5V473U CAD Models
DX-5R5V473U Part Data Attributes
|
DX-5R5V473U
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DX-5R5V473U
ELNA America Inc
Cap,Non-Specified,47mF,5.5VDC,20% -Tol,80% +Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |