Part Details for DX10G1M-14SE(50) by Hirose Electric Co Ltd
Overview of DX10G1M-14SE(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX10G1M-14SE(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1102
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10G1M-14SE(50) Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
H11335-ND
|
DigiKey | CONN MINI HD RCPT 14P R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
Buy Now | |
DISTI #
DX10G1M-14SE(50)
|
Avnet Americas | Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: DX10G1M-14SE(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
798-DX10G1M14SE50
|
Mouser Electronics | I/O Connectors REC RT ANG 14POS PCB RoHS: Compliant | 900 |
|
$2.2500 / $4.4400 | Buy Now |
|
Future Electronics | DXM Series 14 Position Dual Row 1.27 mm Pitch Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 0Tray |
|
$2.0500 / $2.2400 | Buy Now |
DISTI #
HIRDX10G1M-14SE(50)
|
Heilind Electronics | 230-5210-9-50 EACH | Americas - 0 in Stock |
|
$2.7077 / $3.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.1800 | Buy Now |
DISTI #
DX10G1M-14SE(50)
|
Avnet Americas | Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: DX10G1M-14SE(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
DX10G1M-14SE(50)
|
Avnet Americas | Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: DX10G1M-14SE(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
000000000003972301
|
Sager | I/O Connectors REC RT ANG 14POS PCB Min Qty: 1 | 0 |
|
$2.1600 / $2.6600 | Buy Now |
Part Details for DX10G1M-14SE(50)
DX10G1M-14SE(50) CAD Models
DX10G1M-14SE(50) Part Data Attributes
|
DX10G1M-14SE(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10G1M-14SE(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 14 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DX10G1M-14SE(50)
This table gives cross-reference parts and alternative options found for DX10G1M-14SE(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX10G1M-14SE(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10G1M-14SE | Telecom and Datacom Connector, 14 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10G1M-14SE(50) vs DX10G1M-14SE |