-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL70020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL73020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11330-ND
|
DigiKey | CONN MINI HD RCPT 20P R/A SOLDER Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$4.8995 | Buy Now |
DISTI #
DX10GM-20SE(50)
|
Avnet Americas | Connector High Density I/O Receptacle 20 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10GM-20SE(50)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DX10GM20SE50
|
Mouser Electronics | I/O Connectors REC RT ANG 20POS PCB RoHS: Compliant | 65 |
|
$4.7900 / $5.5600 | Buy Now |
DISTI #
000000000003972312
|
Sager | I/O Connectors REC RT ANG 20POS PCB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX10GM-20SE(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10GM-20SE(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |