There are no models available for this part yet.
Overview of DX10GM-68S(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Vertical, Receptacle. | |
51940-364LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 68S Vertical Receptacle. | |
10106264-0D17001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 68S 13LP |
Price & Stock for DX10GM-68S(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H11334-ND
|
DigiKey | CONN MINI HD RCPT 68P R/A SOLDER Min Qty: 30 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$8.0750 | Buy Now | |
DISTI #
DX10GM-68S(50)
|
Avnet Americas | Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Trays (Alt: DX10GM-68S(50)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-DX10GM68S50
|
Mouser Electronics | I/O Connectors REC RT ANG 68POS PCB RoHS: Compliant | 1203 |
|
$5.6700 / $9.5100 | Buy Now | |
Future Electronics | Half-Pitch I/O Connector D Sub RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 30 Container: Tray | 10Tray |
|
$5.4700 / $5.6000 | Buy Now | ||
DISTI #
000000000003972313
|
Sager | I/O Connectors REC RT ANG 68POS PCB | 0 |
|
Buy Now | ||
DISTI #
230-5181-2-50
|
Avnet Abacus | Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Tape and Reel (Alt: 230-5181-2-50) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300204900
|
Chip1Stop | Conn High Density RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant Container: Tray | 37 |
|
$7.7400 / $9.1200 | Buy Now |
CAD Models for DX10GM-68S(50) by Hirose Electric Co Ltd
Part Data Attributes for DX10GM-68S(50) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
68
|
UL Flammability Code
|
94V-0
|
Related Parts for DX10GM-68S(50)
-
B4B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
CK06BX105KFixed Capacitors
-
RK73H2ATTD2200FFixed Resistors
-
15KPA70ATransient Suppressors
-
591-2301-007FVisible LEDs
-
2SK1062Small Signal Field-Effect Transistors
-
BD6522F-E2Power Management Circuits
-
CC4850W2VPower Supply Modules
-
BZX84J-B18Zener Diodes