There are no models available for this part yet.
Overview of DX10M-14S(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DX10M-14S(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1111
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10M-14S(50) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $9.5000 | Buy Now | |
DISTI #
DX10M-14S(50)-ND
|
DigiKey | CONN RECEPT 14POS RA Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5225 | Buy Now | |
DISTI #
DX10M-14S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 14 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10M-14S(50)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.2375 / $6.8875 | Buy Now | |
DISTI #
798-DX10M14S50
|
Mouser Electronics | I/O Connectors 14P F R/A RECEPTACLE T/H GOLD PCB LK SCR RoHS: Compliant | 0 |
|
$5.7900 / $9.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.8000 | Buy Now | ||
DISTI #
HIRDX10M-14S(50)
|
Heilind Electronics | 230-5000-6-50 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 1.27mm Pitch High Density I/O Connectors RoHS: Compliant | 0 |
|
$5.3500 / $7.2100 | Buy Now | ||
DISTI #
000000000003972323
|
Sager | I/O Connectors 14P F R/A RECEPTACLE T/H GOLD PCB LK SCR Min Qty: 1 | 0 |
|
$5.9400 / $7.9200 | Buy Now |
CAD Models for DX10M-14S(50) by Hirose Electric Co Ltd
Part Data Attributes for DX10M-14S(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.05 inch
|