Part Details for DX10M-50S(50) by Hirose Electric Co Ltd
Overview of DX10M-50S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DX10M-50S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1116
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10M-50S(50) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $12.3000 | Buy Now |
DISTI #
H123203-ND
|
DigiKey | CONN MINI HD RCPT 50P R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$7.2807 / $12.0400 | Buy Now |
DISTI #
DX10M-50S(50)
|
Avnet Americas | Conn High Density I/O Connector Receptacle 50 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Trays (Alt: DX10M-50S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.6875 / $8.9175 | Buy Now |
DISTI #
798-DX10M50S50
|
Mouser Electronics | I/O Connectors 50P F R/A RECEPTACLE T/H GOLD PCB LK CLI RoHS: Compliant | 0 |
|
$7.2800 / $12.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$7.5000 | Buy Now |
DISTI #
HIRDX10M-50S(50)
|
Heilind Electronics | 230-5004-7-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | I/O Connector - Outer Shroud Contacts - Receptacle - 50 Position - 2 Rows - Solder Termination - Panel Mount, Right Angle - 45 Pcs. Tray Pack. RoHS: Compliant | 0 |
|
$7.2100 / $10.8300 | Buy Now |
DISTI #
DX10M-50S(50)
|
Avnet Americas | Conn High Density I/O Connector Receptacle 50 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Trays (Alt: DX10M-50S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.6875 / $8.9175 | Buy Now |
DISTI #
000000000003972330
|
Sager | I/O Connectors 50P F R/A RECEPTACLE T/H GOLD PCB LK CLI Min Qty: 1 | 0 |
|
$6.6700 / $8.1800 | Buy Now |
DISTI #
230-5004-7-50
|
Avnet Abacus | Conn High Density I/O Connector Receptacle 50 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Tape and Reel (Alt: 230-5004-7-50) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DX10M-50S(50)
DX10M-50S(50) CAD Models
DX10M-50S(50) Part Data Attributes:
|
DX10M-50S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10M-50S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |