Part Details for DX20A-36S(50) by Hirose Electric Co Ltd
Overview of DX20A-36S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for DX20A-36S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1124
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX20A-36S(50) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $14.8200 | Buy Now |
DISTI #
H123211-ND
|
DigiKey | CONN RECEPT VERT 36PIN PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$8.7852 / $14.5300 | Buy Now |
DISTI #
DX20A-36S(50)
|
Avnet Americas | Conn SCSI F 36 POS 1.27mm Solder ST Through Hole Tray - Trays (Alt: DX20A-36S(50)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.2625 / $10.7445 | Buy Now |
DISTI #
798-DX20A36S50
|
Mouser Electronics | I/O Connectors 36P F SRAIGHT RECPT T/H GOLD SCREW LOCK RoHS: Compliant | 0 |
|
$11.2300 / $14.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.9300 | Buy Now |
DISTI #
HIRDX20A-36S(50)
|
Heilind Electronics | 230-0156-8-50 EACH | Americas - 0 in Stock |
|
$8.9688 / $10.4839 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $13.0400 | Buy Now |
|
Quest Components | 39 |
|
$9.4646 / $11.5110 | Buy Now | |
DISTI #
000000000003972338
|
Sager | I/O Connectors 36P F SRAIGHT RECPT T/H GOLD SCREW LOCK Min Qty: 1 | 0 |
|
$8.0400 / $9.8800 | Buy Now |
DISTI #
230-0156-8-50
|
Avnet Abacus | Conn SCSI F 36 POS 1.27mm Solder ST Through Hole Tray - Tape and Reel (Alt: 230-0156-8-50) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DX20A-36S(50)
DX20A-36S(50) CAD Models
DX20A-36S(50) Part Data Attributes
|
DX20A-36S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20A-36S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |